Part Details for CW201212-R33J by Bourns Inc
Overview of CW201212-R33J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW201212-R33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW201212-R33JCT-ND
|
DigiKey | FIXED IND 330NH 200MA 1.65OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33 In Stock |
|
$0.1143 / $0.3300 | Buy Now |
DISTI #
CW201212-R33J
|
Avnet Americas | Wirewound Inductor, 330 nH, 1.65 Ohm, ± 5%, 800 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-R33J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1147 | Buy Now |
DISTI #
652-CW201212-R33J
|
Mouser Electronics | RF Inductors - SMD 330nH 5% RoHS: Compliant | 418 |
|
$0.1140 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.33uH 5% 100MHz 45Q-Factor Ferrite 0.3A 1.65Ohm DCR 0805 T/R |
3280 In Stock |
|
$0.0998 / $0.1217 | Buy Now |
DISTI #
CW201212-R33J
|
TTI | RF Inductors - SMD 330nH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1210 | Buy Now |
DISTI #
CW201212-R33J
|
Avnet Americas | Wirewound Inductor, 330 nH, 1.65 Ohm, ± 5%, 800 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-R33J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1147 | Buy Now |
DISTI #
CW201212-R33J
|
Avnet Americas | Wirewound Inductor, 330 nH, 1.65 Ohm, ± 5%, 800 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-R33J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1147 | Buy Now |
DISTI #
CW201212-R33J
|
Avnet Abacus | Wirewound Inductor, 330 nH, 1.65 Ohm, � 5%, 800 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-R33J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Wirewound 0.33uH 5% 100MHz 45Q-Factor Ferrite 0.3A 1.65Ohm DCR 0805 T/R |
3280 In Stock |
|
$0.0998 / $0.1217 | Buy Now |
Part Details for CW201212-R33J
CW201212-R33J CAD Models
CW201212-R33J Part Data Attributes
|
CW201212-R33J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW201212-R33J
Bourns Inc
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.65 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for CW201212-R33J
This table gives cross-reference parts and alternative options found for CW201212-R33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW201212-R33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC0805ERR33J01 | General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CW201212-R33J vs IMC0805ERR33J01 |