Part Details for CW2192-000 by TE Connectivity
Overview of CW2192-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW2192-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW2192-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG Nickel Plated Copper Yellow 600V - Trays (Alt: CW2192-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
$1.5564 / $1.7573 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $4.2700 | Buy Now |
DISTI #
RYC55PC0213-12-4CS2710
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0213-12-4CS2710 | 0 |
|
Buy Now | |
DISTI #
000000000005237276
|
Sager | Hook-up Wire 55PC0213-12-4CS2710 Min Qty: 1 | 0 |
|
$1.7500 / $2.1900 | Buy Now |
DISTI #
CW2192-000
|
Avnet Abacus | (Alt: CW2192-000) RoHS: Compliant Min Qty: 2634 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $4.2700 | Buy Now |