There are no models available for this part yet.
Overview of CW2193-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW2193-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CW2193-000
|
Avnet Americas | High Performance Cable 1Conductors 18AWG Nickel Plated Copper Yellow 600Vac - Bulk (Alt: CW2193-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6783 / $0.7658 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.7020 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6790 / $1.4220 | Buy Now | ||
DISTI #
RYC55PC0213-18-4CS2710
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0213-18-4CS2710 | 0 |
|
Buy Now | ||
DISTI #
000000000005141647
|
Sager | Hook-up Wire 55PC0213-18-4CS2710 Min Qty: 1 | 0 |
|
$0.7658 / $0.9573 | Buy Now | |
DISTI #
CW2193-000
|
Avnet Abacus | (Alt: CW2193-000) RoHS: Compliant Min Qty: 5004 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6790 / $1.4220 | Buy Now |