-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW252016-15NKCT-ND
|
DigiKey | FIXED IND 15NH 500MA 100MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2147 In Stock |
|
$0.1079 / $0.3100 | Buy Now |
DISTI #
CW252016-15NK
|
Avnet Americas | Wirewound Inductor, 15 nH, 100 Milliohm, ± 10%, 2.5 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-15NK) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
652-CW252016-15NK
|
Mouser Electronics | RF Inductors - SMD 15nH 10% RoHS: Compliant | 1126 |
|
$0.1060 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Inductor Chip Wirewound 15nH 20% 50MHz 50Q-Factor Ceramic 1A 100mOhm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.0974 / $0.1214 | Buy Now |
DISTI #
CW252016-15NK
|
Avnet Americas | Wirewound Inductor, 15 nH, 100 Milliohm, ± 10%, 2.5 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-15NK) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
CW252016-15NK
|
Avnet Americas | Wirewound Inductor, 15 nH, 100 Milliohm, ± 10%, 2.5 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-15NK) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
|
Master Electronics | Inductor Chip Wirewound 15nH 20% 50MHz 50Q-Factor Ceramic 1A 100mOhm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.0974 / $0.1214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW252016-15NK
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW252016-15NK
Bourns Inc
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 10% |