Part Details for CW252016-18NJ by Bourns Inc
Overview of CW252016-18NJ by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW252016-18NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW252016-18NJ-ND
|
DigiKey | FIXED IND 18NH 600MA 110MOHM SMD Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1233 | Buy Now |
DISTI #
CW252016-18NJ
|
Avnet Americas | Wirewound Inductor, 18 nH, 110 Milliohm, ± 5%, 2.5 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-18NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
652-CW252016-18NJ
|
Mouser Electronics | RF Inductors - SMD 18nH 10% HIGH Q RoHS: Compliant | 0 |
|
$0.1070 / $0.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0974 / $0.1214 | Buy Now | |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1712 / $0.8560 | Buy Now | |
DISTI #
CW252016-18NJ
|
Avnet Americas | Wirewound Inductor, 18 nH, 110 Milliohm, ± 5%, 2.5 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-18NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
CW252016-18NJ
|
Avnet Americas | Wirewound Inductor, 18 nH, 110 Milliohm, ± 5%, 2.5 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-18NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
|
Master Electronics | 0 |
|
$0.0974 / $0.1214 | Buy Now |