-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW252016-1R0JCT-ND
|
DigiKey | FIXED IND 1UH 330MA 1.75 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5540 In Stock |
|
$0.1079 / $0.3100 | Buy Now |
DISTI #
CW252016-1R0J
|
Avnet Americas | Wirewound Inductor, 1 uH, 1.75 Ohm, ± 5%, 290 MHz, 370 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-1R0J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
652-CW252016-1R0J
|
Mouser Electronics | RF Inductors - SMD 1000nH 5% RoHS: Compliant | 3180 |
|
$0.1070 / $0.3100 | Buy Now |
DISTI #
70153406
|
RS | Inductor, High Q, Ind 1000nH, Tol 5%, Cur 330mA, SMT, Case 1008, DCR 1.75 Ohms | Bourns CW252016-1R0J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 / $0.1560 | RFQ |
|
Onlinecomponents.com | Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R RoHS: Compliant |
5450 In Stock |
|
$0.0953 / $0.1171 | Buy Now |
|
Bristol Electronics | 1424 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4000 |
|
$0.1020 / $0.2550 | Buy Now |
|
Quest Components | 1 ELEMENT, 1UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1139 |
|
$0.2550 / $0.8500 | Buy Now |
|
Quest Components | 1 ELEMENT, 1UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 80 |
|
$0.3825 / $0.8500 | Buy Now |
DISTI #
CW252016-1R0J
|
TTI | RF Inductors - SMD 1000nH 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW252016-1R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW252016-1R0J
Bourns Inc
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.75 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.37 A | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |