-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW252016-2R2JCT-ND
|
DigiKey | FIXED IND 2.2UH 250MA 2.8OHM SMD Min Qty: 4000 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1233 | Buy Now |
DISTI #
CW252016-2R2J
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 2.8 Ohm, ± 5%, 160 MHz, 280 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-2R2J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
652-CW252016-2R2J
|
Mouser Electronics | RF Inductors - SMD 2200nH 5% RoHS: Compliant | 3648 |
|
$0.1110 / $0.2400 | Buy Now |
DISTI #
70153408
|
RS | Inductor, High Q, Ind 2200nH, Tol 5%, Cur 250mA, SMT, Case 1008, DCR 2.8 Ohms | Bourns CW252016-2R2J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 / $0.1560 | RFQ |
|
Onlinecomponents.com | Inductor Chip Wirewound 2.2uH 10% 7.9MHz 28Q-Factor Ceramic 290mA 2.8Ohm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.0974 / $0.1214 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1400 |
|
$0.1020 / $0.2550 | Buy Now |
DISTI #
CW252016-2R2J
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 2.8 Ohm, ± 5%, 160 MHz, 280 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-2R2J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
CW252016-2R2J
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 2.8 Ohm, ± 5%, 160 MHz, 280 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-2R2J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
CW252016-2R2J
|
Avnet Abacus | Wirewound Inductor, 2.2 uH, 2.8 Ohm, � 5%, 160 MHz, 280 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-2R2J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Chip Wirewound 2.2uH 10% 7.9MHz 28Q-Factor Ceramic 290mA 2.8Ohm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.0974 / $0.1214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW252016-2R2J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW252016-2R2J
Bourns Inc
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |