Part Details for CW252016-82NG by Bourns Inc
Overview of CW252016-82NG by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW252016-82NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2698
|
Newark | Inductor, alumina,82Nh,2+% Tol,2-% Tol,1110-Case |Bourns CW252016-82NG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2150 | Buy Now |
DISTI #
CW252016-82NG-ND
|
DigiKey | FIXED IND 82NH 600MA 220MOHM SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1908 | Buy Now |
DISTI #
CW252016-82NG
|
Avnet Americas | Wirewound Inductor, 82 nH, 220 Milliohm, ± 2%, 1 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-82NG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1731 | Buy Now |
DISTI #
652-CW252016-82NG
|
Mouser Electronics | RF Inductors - SMD 82nH 5% HIGH Q RoHS: Compliant | 0 |
|
$0.1750 / $0.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1556 / $0.1939 | Buy Now |
DISTI #
CW252016-82NG
|
Avnet Americas | Wirewound Inductor, 82 nH, 220 Milliohm, ± 2%, 1 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-82NG) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1731 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1556 / $0.1939 | Buy Now |
Part Details for CW252016-82NG
CW252016-82NG CAD Models
CW252016-82NG Part Data Attributes:
|
CW252016-82NG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW252016-82NG
Bourns Inc
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 60 | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 2% |