Part Details for CW252016-R18J by Bourns Inc
Overview of CW252016-R18J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW252016-R18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW252016-R18J-ND
|
DigiKey | FIXED IND 180NH 500MA 770MOHM SM Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1233 | Buy Now |
DISTI #
CW252016-R18J
|
Avnet Americas | Wirewound Inductor, 180 nH, 770 Milliohm, ± 5%, 750 MHz, 620 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-R18J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
652-CW252016-R18J
|
Mouser Electronics | RF Inductors - SMD .18 UH 5% RoHS: Compliant | 3186 |
|
$0.1020 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Inductor Chip Wirewound 180nH 10% 25MHz 45Q-Factor Ceramic 500mA 770mOhm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.0974 / $0.1214 | Buy Now |
DISTI #
CW252016-R18J
|
Avnet Americas | Wirewound Inductor, 180 nH, 770 Milliohm, ± 5%, 750 MHz, 620 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-R18J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
CW252016-R18J
|
Avnet Americas | Wirewound Inductor, 180 nH, 770 Milliohm, ± 5%, 750 MHz, 620 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-R18J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
|
Master Electronics | Inductor Chip Wirewound 180nH 10% 25MHz 45Q-Factor Ceramic 500mA 770mOhm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.0974 / $0.1214 | Buy Now |
Part Details for CW252016-R18J
CW252016-R18J CAD Models
CW252016-R18J Part Data Attributes
|
CW252016-R18J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW252016-R18J
Bourns Inc
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.62 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |