Part Details for CW252016-R22G by Bourns Inc
Overview of CW252016-R22G by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW252016-R22G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CW252016-R22GTR-ND
|
DigiKey | IND2.1X1.5X1.3MM,220NH2%0.5A,NON Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1908 | Buy Now |
DISTI #
CW252016-R22G
|
Avnet Americas | Inductor Chip Wirewound Shielded 220nH 5% 25MHz 45Q-Factor Ceramic 500mA 1008 T/R - Tape and Reel (Alt: CW252016-R22G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1731 | Buy Now |
DISTI #
652-CW252016-R22G
|
Mouser Electronics | RF Inductors - SMD Ind2.1x1.5x1.3mm,220nH2%0.5A,non-shdSMD RoHS: Compliant | 3692 |
|
$0.1720 / $0.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1556 / $0.1939 | Buy Now | |
DISTI #
CW252016-R22G
|
Avnet Americas | Inductor Chip Wirewound Shielded 220nH 5% 25MHz 45Q-Factor Ceramic 500mA 1008 T/R - Tape and Reel (Alt: CW252016-R22G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1731 | Buy Now |
DISTI #
CW252016-R22G
|
Avnet Americas | Inductor Chip Wirewound Shielded 220nH 5% 25MHz 45Q-Factor Ceramic 500mA 1008 T/R - Tape and Reel (Alt: CW252016-R22G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1524 / $0.1731 | Buy Now |
|
Master Electronics | 0 |
|
$0.1556 / $0.1939 | Buy Now |
Part Details for CW252016-R22G
CW252016-R22G CAD Models
CW252016-R22G Part Data Attributes
|
CW252016-R22G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW252016-R22G
Bourns Inc
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 2% |