Part Details for CW252016-R82J by Bourns Inc
Overview of CW252016-R82J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW252016-R82J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW252016-R82JCT-ND
|
DigiKey | FIXED IND 820NH 360MA 2.3OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2029 In Stock |
|
$0.1079 / $0.3100 | Buy Now |
DISTI #
CW252016-R82J
|
Avnet Americas | Wirewound Inductor, 820 nH, 2.3 Ohm, ± 5%, 350 MHz, 180 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-R82J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
652-CW252016-R82J
|
Mouser Electronics | RF Inductors - SMD 820nH 5% RoHS: Compliant | 2571 |
|
$0.1020 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.0974 / $0.1214 | Buy Now |
DISTI #
CW252016-R82J
|
Avnet Americas | Wirewound Inductor, 820 nH, 2.3 Ohm, ± 5%, 350 MHz, 180 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-R82J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
DISTI #
CW252016-R82J
|
Avnet Americas | Wirewound Inductor, 820 nH, 2.3 Ohm, ± 5%, 350 MHz, 180 mA, 1008 [2520 Metric] - Tape and Reel (Alt: CW252016-R82J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1084 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R RoHS: Compliant | 0 |
|
$0.0974 / $0.1214 | Buy Now |
Part Details for CW252016-R82J
CW252016-R82J CAD Models
CW252016-R82J Part Data Attributes
|
CW252016-R82J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW252016-R82J
Bourns Inc
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25.2 MHz | |
Tolerance | 5% |
Alternate Parts for CW252016-R82J
This table gives cross-reference parts and alternative options found for CW252016-R82J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW252016-R82J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1008ERR82J | General Fixed Inductor, 1 ELEMENT, 0.82 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1008, ROHS COMPLIANT | Vishay Dale | CW252016-R82J vs IMC1008ERR82J |
IMC1008ERR82J | General Purpose Inductor, 0.82uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | Vishay Intertechnologies | CW252016-R82J vs IMC1008ERR82J |