-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1485
|
Newark | Spec Strain Reliefs & Adapters R85049/88-19W02 |Raychem Te Connectivity CW2900-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$66.7000 | Buy Now |
DISTI #
2266-CW2900-000-ND
|
DigiKey | CONN Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$43.6800 / $70.0400 | Buy Now |
DISTI #
CW2900-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 19F (Alt: CW2900-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 42 Weeks, 3 Days | 0 |
|
$30.9986 / $37.3034 | Buy Now |
DISTI #
571-CW2900-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/88-19W02 RoHS: Not Compliant | 0 |
|
$52.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 42 Weeks Container: Box | 0Box |
|
$63.7600 | Buy Now |
DISTI #
RYCM85049/88-19W02
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ19 OD | Americas - 0 in Stock |
|
$38.6324 / $39.2090 | Buy Now |
|
Onlinecomponents.com | R85049/88-19W02 RoHS: Compliant |
185 In Stock |
|
$53.2400 / $69.6900 | Buy Now |
DISTI #
RYCM85049/88-19W02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ19 OD | 0 |
|
$38.6324 / $39.2090 | Buy Now |
DISTI #
TE Connectivity CW2900-000
|
PEI Genesis | R85049/88-19W02 | 185 |
|
Buy Now | |
DISTI #
000000000004963601
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-19W02 Min Qty: 1 | 0 |
|
$35.8300 / $42.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW2900-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW2900-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |