Part Details for CW2900 by Chemtronics
Overview of CW2900 by Chemtronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00Z1867
|
Newark | Conductive Pen, 8.5G, Silver Grey, Coating Type:Conductive, Coating Applications:Electronics, Dispensing Method:Pen Applicator, Coating Colour:Grey, Volume:-, Weight:8.5G, Product Range:Circuitworks Series Rohs Compliant: Yes |Chemtronics CW2900 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$62.3700 / $64.2900 | Buy Now |
DISTI #
CW2900-ND
|
DigiKey | COND ACRYLIC ADH PEN 8.5G SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$55.7631 / $64.3400 | Buy Now |
DISTI #
5168-CW2900
|
Mouser Electronics | Chemicals CircuitWorks Flex Conductive Pen | 0 |
|
$55.7600 / $60.0500 | Order Now |
DISTI #
70219354
|
RS | Flex Conductive Coating Pen, Micro Tip,0.3 oz (8.5g),SL: 1 yr, Valved Pen Tip | ITW Chemtronics CW2900 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2900 / $61.1200 | RFQ |
|
Onlinecomponents.com | Flex Conductive Coating Pen, Micro Tip, 0.3 oz (8.5g), SL: 1 yr, Valved Pen Tip | ITW Chemtronics CW2900 RoHS: Compliant |
8 In Stock |
|
$60.4800 / $82.1400 | Buy Now |
DISTI #
75302539
|
Verical | CW2900 Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 7 |
|
$81.8870 / $106.7820 | Buy Now |
|
Master Electronics | Flex Conductive Coating Pen, Micro Tip, 0.3 oz (8.5g), SL: 1 yr, Valved Pen Tip | ITW Chemtronics CW2900 RoHS: Compliant |
8 In Stock |
|
$60.4800 / $82.1400 | Buy Now |
Part Details for CW2900
CW2900 CAD Models
CW2900 Part Data Attributes
|
CW2900
Chemtronics
Buy Now
|
Compare Parts:
CW2900
Chemtronics
|
Samacsys Manufacturer | Chemtronics |