-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW2908-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Self-Locking Olive Drab 9A - Bulk (Alt: CW2908-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$68.1686 / $82.0334 | Buy Now |
DISTI #
571-CW2908-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters R85049/88-9W03 RoHS: Not Compliant | 0 |
|
$70.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$74.0700 | Buy Now |
DISTI #
RYCCW2908-000
|
Heilind Electronics | CW2908-000 R85049/88-9W03 | Americas - 0 in Stock |
|
$84.9559 / $86.2239 | Buy Now |
|
Onlinecomponents.com | R85049/88-9W03 RoHS: Compliant |
95 In Stock |
|
$88.0900 / $119.7300 | Buy Now |
DISTI #
RYCCW2908-000
|
Interstate Connecting Components | CW2908-000 R85049/88-9W03 | 0 |
|
$84.9559 / $86.2239 | Buy Now |
DISTI #
000000000004963609
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-9W03 Min Qty: 1 | 0 |
|
$65.3400 / $93.3200 | Buy Now |
|
Master Electronics | R85049/88-9W03 RoHS: Compliant |
95 In Stock |
|
$88.0900 / $119.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW2908-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW2908-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |