Part Details for CW2951-000 by TE Connectivity
Overview of CW2951-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW2951-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW2951-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Nickel Plated Copper White 600Vac - Bulk (Alt: CW2951-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7674 / $3.1245 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7700 / $7.5900 | Buy Now | |
DISTI #
CW2951-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Nickel Plated Copper White 600Vac - Bulk (Alt: CW2951-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7674 / $3.1245 | Buy Now |
DISTI #
RYC55PC1226-20-2/6-9CS297
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1226-20-2/6-9CS297 | 0 |
|
Buy Now | |
DISTI #
000000000005141653
|
Sager | Multi-Conductor Cables 55PC1226-20-2/6-9CS2970 Min Qty: 1 | 0 |
|
$3.1300 / $3.9100 | Buy Now |
|
Master Electronics | 0 |
|
$2.7700 / $7.5900 | Buy Now |