There are no models available for this part yet.
Overview of CW3125-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CW3125-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CW3125-000
|
Avnet Americas | High Performance Cable 1Conductors 8AWG Tin Plated Copper Yellow 600V - Trays (Alt: CW3125-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 152 Container: Tray | 0 |
|
RFQ | ||
DISTI #
000000000005382941
|
Sager | Hook-up Wire 44A1811-8-9-4 | 0 |
|
Buy Now |
CAD Models for CW3125-000 by TE Connectivity
Part Data Attributes for CW3125-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
8 AWG
|
Wire Size-Max
|
8 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|