There are no models available for this part yet.
Overview of CW3700 by Chemtronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CW3700 by Chemtronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73C8675
|
Newark | Cleaning Chemical, Pen, 11G, Cleaner Type:Adhesive Remover, Cleaner Applications:-, Dispensing Method:Pen Applicator, Volume:-, Weight:11G, Product Range:-, Trade Name, Chemical:The Mighty Pen Rohs Compliant: Yes |Chemtronics CW3700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$16.1700 / $16.6000 | Buy Now | |
DISTI #
75-CW3700-ND
|
DigiKey | CIRCUITWORKS THE MIGHTY PEN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
75 In Stock |
|
$10.6221 / $15.5200 | Buy Now | |
DISTI #
5168-3700
|
Mouser Electronics | Chemicals CLEANING PEN RoHS: Compliant | 42 |
|
$10.6600 / $15.5200 | Buy Now | |
DISTI #
70219340
|
RS | Cleaner, CircuitWorks The Mighty Pen, Repair and Prototype Tool, 11.5 g | ITW Chemtronics CW3700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$13.9500 / $15.6800 | Buy Now | |
Onlinecomponents.com | CircuitWorks The Mighty Pen RoHS: Compliant |
22 In Stock |
|
$11.5200 / $13.6300 | Buy Now | ||
DISTI #
62458672
|
Verical | CW3700 Min Qty: 12 Package Multiple: 12 Date Code: 2224 | Americas - 12 |
|
$15.6000 / $17.7190 | Buy Now | |
Master Electronics | CircuitWorks The Mighty Pen RoHS: Compliant |
22 In Stock |
|
$11.5200 / $13.6300 | Buy Now |