-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3742-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 8 Shell Size Straight - Bulk (Alt: CW3742-000) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$61.0710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks Container: Box | 0Box |
|
$70.4200 | Buy Now |
DISTI #
RYCM85049/82-08W03
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCM85049/82-08W03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/82-08W03 RoHS: Compliant | 0 |
|
$70.3300 / $197.7100 | Buy Now |
DISTI #
RYCM85049/82-08W03
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCM85049/82-08W03 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/82-08W03 RoHS: Compliant | 0 |
|
$70.3300 / $197.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW3742-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW3742-000
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 8 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |