-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3746-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 Series II, AS81703 Series III, AS50151, MIL-DTL-83723 Series III Connectors 16 Shell Size Straight - Bulk (Alt: CW3746-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 57 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$165.9000 | Buy Now |
DISTI #
DCHCW3746-000
|
Heilind Electronics | R85049/82-16W03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/82-16W03 RoHS: Compliant | 0 |
|
$164.7400 / $442.5500 | Buy Now |
DISTI #
DCHCW3746-000
|
Interstate Connecting Components | R85049/82-16W03 | 0 |
|
Buy Now | |
DISTI #
000000000005738665
|
Sager | Circular MIL Spec Backshells R85049/82-16W03 Min Qty: 1 | 0 |
|
$179.7200 / $190.2900 | Buy Now |
|
Master Electronics | R85049/82-16W03 RoHS: Compliant | 0 |
|
$164.7400 / $442.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW3746-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW3746-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |