There are no models available for this part yet.
Overview of CW3803-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for CW3803-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CW3803-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Silver Plated Copper White 600V - Trays (Alt: CW3803-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
$3.0392 / $3.4314 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.1500 | Buy Now | ||
Onlinecomponents.com | 55A1122-22-5/59-9 RoHS: Compliant | 0 |
|
$3.0400 / $8.3300 | Buy Now | ||
DISTI #
RYC55A1122-22-5/59-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1122-22-5/59-9 | 0 |
|
Buy Now | ||
DISTI #
000000000005382945
|
Sager | Multi-Conductor Cables 55A1122-22-5/59-9 Min Qty: 1 | 0 |
|
$3.4300 / $4.2800 | Buy Now | |
Master Electronics | 55A1122-22-5/59-9 RoHS: Compliant | 0 |
|
$3.0400 / $8.3300 | Buy Now |
CAD Models for CW3803-000 by TE Connectivity
Part Data Attributes for CW3803-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|