-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$221.9300 | Buy Now |
DISTI #
RYCCW4210-000
|
Heilind Electronics | R85049/87-16W03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.0500 / $525.4800 | Buy Now |
DISTI #
RYCCW4210-000
|
Interstate Connecting Components | R85049/87-16W03 | 0 |
|
Buy Now | |
DISTI #
000000000007192013
|
Sager | Circular MIL Spec Backshells R85049/87-16W03 Min Qty: 1 | 0 |
|
$211.5600 / $267.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$212.0500 / $525.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW4210-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW4210-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |