CW4475-000
TE Connectivity
Description: Connector Accessory

Overview of CW4475-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for CW4475-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CW4475-000
Avnet Americas Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 14 Shell Size Straight - Bulk (Alt: CW4475-000) Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk 0
  • 50 $150.9985
$150.9985 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 43 Weeks Container: Box 0
Box
  • 58 $174.0900
$174.0900 Buy Now
DISTI # RYCM85049/82-14N03
Heilind Electronics Cross Referenced to TE CNTY RAYCHEM - Part: RYCM85049/82-14N03 Americas - 0 in Stock
Buy Now
Onlinecomponents.com R85049/82-14N03 RoHS: Compliant 0
  • 15 $472.5500
  • 29 $258.0000
  • 44 $175.4200
  • 58 $171.9100
$171.9100 / $472.5500 Buy Now
DISTI # RYCM85049/82-14N03
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYCM85049/82-14N03 0
Buy Now
Master Electronics R85049/82-14N03 RoHS: Compliant 0
  • 15 $472.5500
  • 29 $258.0000
  • 44 $175.4200
  • 58 $171.9100
$171.9100 / $472.5500 Buy Now

CAD Models for CW4475-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CW4475-000 by TE Connectivity

CW4475-000
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Connector Support Type
CONNECTOR ACCESSORY
Mounting Style
STRAIGHT
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Shell Sizes
14
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. CW4475-000
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW4475-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW4475-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of CW4475-000 would you like to use for your alert(s)?
  • Please alert me when CW4475-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW4475-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW4475-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW4475-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW4475-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW4475-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: