-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW5002-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Black Zinc Nickel Entry Size 7 (Alt: CW5002-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$163.6660 / $196.9540 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$177.8300 | Buy Now |
DISTI #
RYCCW5002-000
|
Heilind Electronics | TXR21AZ90-1007AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR21AZ90-1007AI | 0 |
|
$169.9100 / $421.0500 | Buy Now |
DISTI #
RYCCW5002-000
|
Interstate Connecting Components | TXR21AZ90-1007AI | 0 |
|
Buy Now | |
DISTI #
000000000005141676
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR21AZ90-1007AI Min Qty: 1 | 0 |
|
$104.9100 / $214.1700 | Buy Now |
|
Master Electronics | TXR21AZ90-1007AI | 0 |
|
$169.9100 / $421.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW5002-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW5002-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 | |
Wire Size-Max |