Part Details for CW5505-000 by TE Connectivity
Overview of CW5505-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW5505-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW5505-000
|
Avnet Americas | High Performance Cable 1Conductors 6AWG Nickel Plated Copper White 1000Vac (Alt: CW5505-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 3 Days | 0 |
|
$8.5091 / $10.2398 | Buy Now |
DISTI #
571-CW5505-000
|
Mouser Electronics | Hook-up Wire PRICE PER FT RoHS: Compliant | 0 |
|
$10.5500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$9.4300 | Buy Now |
DISTI #
RYCSHF260-0113-6-9
|
Heilind Electronics | CW5505-000 SHF260-0113-6-9 | Americas - 0 in Stock |
|
$10.6046 / $10.7629 | Buy Now |
|
Onlinecomponents.com | Wire, Modified Perfluoroalkoxy Copolymer Resin-Insulated, 1000 Volt RoHS: Compliant |
550 In Stock |
|
$9.4400 / $11.0300 | Buy Now |
DISTI #
RYCSHF260-0113-6-9
|
Interstate Connecting Components | CW5505-000 SHF260-0113-6-9 | 0 |
|
$10.6046 / $10.7629 | Buy Now |
DISTI #
000000000005141682
|
Sager | Hook-up Wire PRICE PER FT Min Qty: 1 | 0 |
|
$9.2300 / $10.5200 | Buy Now |
|
Master Electronics | Wire, Modified Perfluoroalkoxy Copolymer Resin-Insulated, 1000 Volt RoHS: Compliant |
550 In Stock |
|
$9.4400 / $11.0300 | Buy Now |
Part Details for CW5505-000
CW5505-000 CAD Models
CW5505-000 Part Data Attributes
|
CW5505-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW5505-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 13.302 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Shielding | NO | |
Wire Gauge | 6 AWG | |
Wire and Cable Name | POWER CABLE |