Part Details for CW5506-000 by TE Connectivity
Overview of CW5506-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW5506-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW5506-000
|
Avnet Americas | High Performance Cable 1Conductors 8AWG Nickel Plated Copper White 1000Vac - Bulk (Alt: CW5506-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$8.1699 / $9.8315 | Buy Now |
DISTI #
SHF260-0113-8-9
|
Avnet Americas | High Performance Cable 1Conductors 8AWG Nickel Plated Copper White 1000Vac - Bulk (Alt: SHF260-0113-8-9) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$9.0600 | Buy Now |
DISTI #
RYCSHF260-0113-8-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-8-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SHF260-0113-8-9 RoHS: Compliant | 0 |
|
$8.5900 / $23.5400 | Buy Now |
DISTI #
RYCSHF260-0113-8-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-8-9 | 0 |
|
Buy Now | |
DISTI #
000000000005141683
|
Sager | Hook-up Wire SHF260-0113-8-9 Min Qty: 1 | 0 |
|
$9.6900 / $12.1200 | Buy Now |
DISTI #
CW5506-000
|
Avnet Abacus | (Alt: CW5506-000) Min Qty: 152 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SHF260-0113-8-9 RoHS: Compliant | 0 |
|
$8.5900 / $23.5400 | Buy Now |
Part Details for CW5506-000
CW5506-000 CAD Models
CW5506-000 Part Data Attributes
|
CW5506-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW5506-000
TE Connectivity
Wire And Cable, 8AWG, 1000V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 665X36 | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | POWER CABLE |