Part Details for CW7264-000 by TE Connectivity
Overview of CW7264-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW7264-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW7264-000
|
Avnet Americas | High Performance Cable 1Conductors 12AWG Silver Plated Copper Red 600Vac - Bulk (Alt: CW7264-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55/0812-12-2 RoHS: Compliant | 0 |
|
$3.7200 / $10.4700 | Buy Now |
DISTI #
000000000005141693
|
Sager | Hook-up Wire 55/0812-12-2 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0812-12-2 RoHS: Compliant | 0 |
|
$3.7200 / $10.4700 | Buy Now |
Part Details for CW7264-000
CW7264-000 CAD Models
CW7264-000 Part Data Attributes:
|
CW7264-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW7264-000
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |