Part Details for CW7953-000 by TE Connectivity
Overview of CW7953-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for CW7953-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-CW7953-000-ND
|
DigiKey | D-200-0246-RT-CS4049 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.9444 | Buy Now |
DISTI #
CW7953-000
|
Avnet Americas | Splice Terminal Flexible Shield 10AWG 4 Crimp Blue - Bulk (Alt: CW7953-000) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$149.5414 / $179.9566 | Buy Now |
DISTI #
571-CW7953-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-200-0246-RT-CS4049 RoHS: Compliant | 0 |
|
$166.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$175.4800 | Buy Now |
DISTI #
RYCD-200-0246-RT-CS4049
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-0246-RT-CS4049 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-200-0246-RT-CS4049 RoHS: Compliant | 0 |
|
$160.1500 / $438.6800 | Buy Now |
DISTI #
CW7953-000
|
TTI | Solder Sleeves & Shield Tubing D-200-0246-RT-CS4049 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$165.9000 | Buy Now |
DISTI #
RYCD-200-0246-RT-CS4049
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-0246-RT-CS4049 | 0 |
|
Buy Now | |
DISTI #
000000000005739605
|
Sager | Solder Sleeves & Shield Tubing D-200-0246-RT-CS4049 Min Qty: 1 | 0 |
|
$166.3300 / $195.6900 | Buy Now |
|
Master Electronics | D-200-0246-RT-CS4049 RoHS: Compliant | 0 |
|
$160.1500 / $438.6800 | Buy Now |
Part Details for CW7953-000
CW7953-000 CAD Models
CW7953-000 Part Data Attributes
|
CW7953-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW7953-000
TE Connectivity
D-200-0246-RT-CS4049
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 6 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL |