Part Details for CW8417-000 by TE Connectivity
Overview of CW8417-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW8417-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW8417-000
|
Avnet Americas | Double Shielded Cable 1Conductors 24AWG Nickel Plated Copper White 600Vac (Alt: CW8417-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.4300 / $2.7435 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4300 / $6.6600 | Buy Now | |
DISTI #
CW8417-000
|
Avnet Americas | Double Shielded Cable 1Conductors 24AWG Nickel Plated Copper White 600Vac (Alt: CW8417-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
$2.4300 / $2.7435 | Buy Now |
DISTI #
RYC55PC6312-24-9-9-9CS297
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6312-24-9-9-9CS297 | 0 |
|
Buy Now | |
DISTI #
000000000005141720
|
Sager | Hook-up Wire 55PC6312-24-9-9-9CS2970 Min Qty: 1 | 0 |
|
$2.7400 / $3.4300 | Buy Now |
|
Master Electronics | 0 |
|
$2.4300 / $6.6600 | Buy Now |