-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MTC100-SH1-P34
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW8950-000-ND
|
DigiKey | MTC100-SH1-P34 Min Qty: 150 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.2474 | Buy Now |
DISTI #
CW8950-000
|
Avnet Americas | Connector Accessories Plug Shell Aluminum Alloy - Tape and Reel (Alt: CW8950-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Reel | 0 |
|
$145.8126 / $175.4694 | Buy Now |
DISTI #
571-CW8950-000
|
Mouser Electronics | Rectangular MIL Spec Connectors MTC100-SH1-P34 RoHS: Not Compliant | 0 |
|
$162.2200 | Order Now |
DISTI #
RYCMTC100-SH1-P34
|
Heilind Electronics | CW8950-000 | Americas - 0 in Stock |
|
$181.7206 | Buy Now |
|
Onlinecomponents.com | MTC100-SH1-P34 | 0 |
|
$155.9300 / $453.6300 | Buy Now |
DISTI #
CW8950-000
|
Avnet Americas | Connector Accessories Plug Shell Aluminum Alloy - Tape and Reel (Alt: CW8950-000) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Reel | 0 |
|
$145.8126 / $175.4694 | Buy Now |
DISTI #
RYCMTC100-SH1-P34
|
Interstate Connecting Components | CW8950-000 | 0 |
|
$181.7206 | Buy Now |
DISTI #
000000000005237283
|
Sager | Rectangular MIL Spec Connectors MTC100-SH1-P34 Min Qty: 1 | 0 |
|
$162.1800 / $190.8100 | Buy Now |
|
Master Electronics | MTC100-SH1-P34 | 0 |
|
$155.9300 / $453.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW8950-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW8950-000
TE Connectivity
MTC100-SH1-P34
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Size-Max |