Part Details for CW8970-000 by TE Connectivity
Overview of CW8970-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CW8970-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW8970-000-ND
|
DigiKey | MTC100-SH2-F34 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CW8970-000
|
Avnet Americas | Connector Accessories Flanged Receptacle Shell Aluminum Alloy - Tape and Reel (Alt: CW8970-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTC100-SH2-F34 | 0 |
|
$293.3500 / $746.1600 | Buy Now |
DISTI #
CW8970-000
|
Avnet Americas | Connector Accessories Flanged Receptacle Shell Aluminum Alloy - Tape and Reel (Alt: CW8970-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005382962
|
Sager | Rectangular MIL Spec Connectors MTC100-SH2-F34 | 0 |
|
Buy Now | |
|
Master Electronics | MTC100-SH2-F34 | 0 |
|
$293.3500 / $746.1600 | Buy Now |
Part Details for CW8970-000
CW8970-000 CAD Models
CW8970-000 Part Data Attributes:
|
CW8970-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW8970-000
TE Connectivity
MTC100-SH2-F34
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Size-Max |