Part Details for CW9558-000 by TE Connectivity
Overview of CW9558-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CW9558-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW9558-000
|
Avnet Americas | CBS-22CN21-21M-9 - Bulk (Alt: CW9558-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 3 Lead time: 36 Weeks, 3 Days Container: Bulk | 0 |
|
$7.6392 / $8.3668 | Buy Now |
|
Onlinecomponents.com | CBS-22CN21-21M-9 | 0 |
|
$7.6800 / $22.5500 | Buy Now |
DISTI #
CW9558-000
|
Avnet Americas | CBS-22CN21-21M-9 - Bulk (Alt: CW9558-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 3 Lead time: 36 Weeks, 3 Days Container: Bulk | 0 |
|
$7.6392 / $8.3668 | Buy Now |
DISTI #
RYCCBS-22CN21-21M-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCCBS-22CN21-21M-9 | 0 |
|
Buy Now | |
DISTI #
000000000006038091
|
Sager | Coaxial Cables CBS-22CN21-21M-9 Min Qty: 3 | 0 |
|
$10.6100 | Buy Now |
DISTI #
CW9558-000
|
Avnet Abacus | (Alt: CW9558-000) RoHS: Not Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBS-22CN21-21M-9 | 0 |
|
$7.6800 / $22.5500 | Buy Now |
Part Details for CW9558-000
CW9558-000 CAD Models
CW9558-000 Part Data Attributes:
|
CW9558-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW9558-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |