There are no models available for this part yet.
Overview of CWB030-12 by Sanken Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CWB030-12 by Sanken Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76841105
|
Verical | AC/DC Power Supply Single-OUT 12V 2.5A 30W 7-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 300 |
|
$42.2698 / $50.4115 | Buy Now | |
Quest Components | 240 |
|
$27.5776 / $35.5840 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 300 |
|
$17.7920 / $35.9420 | Buy Now |