Part Details for CWDM3011P TR13 PBFREE by Central Semiconductor Corp
Overview of CWDM3011P TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWDM3011P TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-CWDM3011PTR13PBFREECT-ND
|
DigiKey | MOSFET P-CH 30V 11A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6765 In Stock |
|
$0.2938 / $0.8900 | Buy Now |
DISTI #
610-CWDM3011PTR13
|
Mouser Electronics | MOSFET P-Ch Enh Mode FET 30Vds 20Vgs 2.5W RoHS: Compliant | 2482 |
|
$0.2930 / $0.8900 | Buy Now |
|
Future Electronics | CWDM Series 30V 11A 2.5W P-Channel Surfacemount MOSFET SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
Part Details for CWDM3011P TR13 PBFREE
CWDM3011P TR13 PBFREE CAD Models
CWDM3011P TR13 PBFREE Part Data Attributes
|
CWDM3011P TR13 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
CWDM3011P TR13 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |