-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8099
|
Newark | Inductor, Ferrite, 22Uh, 0.2A, 0603 Rohs Compliant: Yes |Bourns CWF1610-220K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3580 |
|
$0.0970 / $0.1230 | Buy Now |
DISTI #
26AK6532
|
Newark | Ind,1.6X1X1Mm,22Uh±10%,0.2A,non-Shd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CWF1610-220K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0990 | Buy Now |
DISTI #
118-CWF1610-220KCT-ND
|
DigiKey | IND,1.6X1X1MM,22UH10%,0.2A,NON-S Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10600 In Stock |
|
$0.0570 / $0.1800 | Buy Now |
DISTI #
CWF1610-220K
|
Avnet Americas | Inductor Chip Wirewound 22uH 10% 2.5MHz 14Q-Factor Ferrite 200A T/R - Tape and Reel (Alt: CWF1610-220K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0552 | Buy Now |
DISTI #
652-CWF1610-220K
|
Mouser Electronics | RF Inductors - SMD Ind,1.6x1x1mm,22uH+/-10%,0.2A,non-shd RoHS: Compliant | 10245 |
|
$0.0570 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Wirewound Inductor - SMD - 22uH±10% - 0.2A - Non-Shielded - 1.6x1x1mm | 0 |
|
$0.0497 / $0.0619 | Buy Now |
DISTI #
CWF1610-220K
|
Avnet Americas | Inductor Chip Wirewound 22uH 10% 2.5MHz 14Q-Factor Ferrite 200A T/R - Tape and Reel (Alt: CWF1610-220K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0552 | Buy Now |
DISTI #
CWF1610-220K
|
Avnet Americas | Inductor Chip Wirewound 22uH 10% 2.5MHz 14Q-Factor Ferrite 200A T/R - Tape and Reel (Alt: CWF1610-220K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0552 | Buy Now |
DISTI #
SMC-CWF1610-220K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3803 |
|
RFQ | |
DISTI #
3780411RL
|
element14 Asia-Pacific | INDUCTOR, FERRITE, 22UH, 0.2A, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 3580 |
|
$0.0638 / $0.1307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CWF1610-220K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CWF1610-220K
Bourns Inc
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |