-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CWF2414-6R8KCT-ND
|
DigiKey | IND,2.2X1.4X1.3MM,6.8UH10%,0.7A, Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2007 In Stock |
|
$0.0570 / $0.1800 | Buy Now |
DISTI #
CWF2414-6R8K
|
Avnet Americas | Inductor Chip Wirewound 6.8uH 10% 7.9MHz 14Q-Factor Ferrite 700A T/R - Tape and Reel (Alt: CWF2414-6R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0552 | Buy Now |
DISTI #
652-CWF2414-6R8K
|
Mouser Electronics | RF Inductors - SMD Ind,2.2x1.4x1.3mm,6.8uH+/-10%,0.7A,non-shd RoHS: Compliant | 7085 |
|
$0.0630 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Wirewound Inductor - SMD - 6.8uH±10% - 0.7A - Non-Shielded - 2.2x1.4x1.3mm | 0 |
|
$0.0497 / $0.0661 | Buy Now |
DISTI #
CWF2414-6R8K
|
Avnet Americas | Inductor Chip Wirewound 6.8uH 10% 7.9MHz 14Q-Factor Ferrite 700A T/R - Tape and Reel (Alt: CWF2414-6R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0552 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 2000 |
|
$0.1283 / $0.1406 | Buy Now |
DISTI #
CWF2414-6R8K
|
Avnet Americas | Inductor Chip Wirewound 6.8uH 10% 7.9MHz 14Q-Factor Ferrite 700A T/R - Tape and Reel (Alt: CWF2414-6R8K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0486 / $0.0552 | Buy Now |
|
Master Electronics | Wirewound Inductor - SMD - 6.8uH±10% - 0.7A - Non-Shielded - 2.2x1.4x1.3mm | 0 |
|
$0.0497 / $0.0661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CWF2414-6R8K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CWF2414-6R8K
Bourns Inc
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.68 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 46 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |