Part Details for CWN-290-25-8901 by CW Industries
Overview of CWN-290-25-8901 by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89013-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. | |
89014-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. | |
89016-112LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 240 Positions. |
Price & Stock for CWN-290-25-8901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWN-290-25-8901-ND
|
DigiKey | CONNECTR ACCESSORY EMI/RFI DB25 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8884 | Buy Now |
DISTI #
629-CWN-290-25-8901
|
Mouser Electronics | Headers & Wire Housings Accessories RoHS: Compliant | 0 |
|
$4.0000 / $5.0000 | Order Now |
DISTI #
72072628
|
RS | Accessory, CWN Series, EMI/RFI Shield, For Daisy Chain Termination, Size 25 | CW Industries CWN-290-25-8901 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $5.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $4.7700 | Buy Now |
DISTI #
000000000005829568
|
Sager | Headers & Wire Housings Accessories Min Qty: 100 | 0 |
|
$3.5300 / $4.3800 | Buy Now |