There are no models available for this part yet.
Overview of CWR06CC475MP/HR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR06CC475MP/HR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR06CC475MP/HR
|
Avnet Americas | 194D475X0004B7HPZ - Tape and Reel (Alt: CWR06CC475MP/HR) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.3117 | Buy Now |
CAD Models for CWR06CC475MP/HR by Vishay Intertechnologies
Part Data Attributes for CWR06CC475MP/HR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for CWR06CC475MP/HR
This table gives cross-reference parts and alternative options found for CWR06CC475MP/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CC475MP/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CH475MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 4.7 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06CC475MP/HR vs CWR06CH475MS |
CWR06CB475MCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06CC475MP/HR vs CWR06CB475MCA |
CWR06CB475MRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 4.7 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06CC475MP/HR vs CWR06CB475MRB |
CWR06CH475MR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06CC475MP/HR vs CWR06CH475MR |
CWR06CH475MR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06CC475MP/HR vs CWR06CH475MR/HR |
CWR06CC475MR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06CC475MP/HR vs CWR06CC475MR/HR |
CWR06CH475MBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 4.7 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06CC475MP/HR vs CWR06CH475MBC |
CWR06CH475MB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06CC475MP/HR vs CWR06CH475MB |
CWR06CH475MC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06CC475MP/HR vs CWR06CH475MC |
CWR06CH475MC/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 4.7 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06CC475MP/HR vs CWR06CH475MC/HR |