Part Details for CWR09FC475KR\\W by Kyocera AVX Components
Overview of CWR09FC475KR\\W by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FC475KR\\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J6605
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09FC475KR\\W Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $13.7900 | Buy Now |
DISTI #
CWR09FC475KR\\W
|
Avnet Americas | Cap Tant Solid 4.7uF 10V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) Waffle Pack - Waffle Pack (Alt: CWR09FC475KR\\W) RoHS: Not Compliant Min Qty: 29 Package Multiple: 29 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$13.5212 / $15.6284 | Buy Now |
DISTI #
CWR09FC475KR\\W
|
Avnet Americas | Cap Tant Solid 4.7uF 10V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) Waffle Pack - Waffle Pack (Alt: CWR09FC475KR\\W) RoHS: Not Compliant Min Qty: 29 Package Multiple: 29 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$13.5212 / $15.6284 | Buy Now |