Part Details for CWR09FC685KR by KEMET Corporation
Overview of CWR09FC685KR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FC685KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T409E685K010RC
|
Avnet Americas | CAP 6.8UF 10VDC 10% 5.08 X 2.54 X 1.27MM SMD 0.01% - Custom Tape W/Leader (Alt: T409E685K010RC) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 35 Weeks, 1 Days Container: Tape w/Leader | 0 |
|
$6.7832 | Buy Now |
Part Details for CWR09FC685KR
CWR09FC685KR CAD Models
CWR09FC685KR Part Data Attributes
|
CWR09FC685KR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09FC685KR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 35 Weeks, 1 Day | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 64 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09FC685KR
This table gives cross-reference parts and alternative options found for CWR09FC685KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FC685KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE685K010LSLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09FC685KR vs TAZE685K010LSLD98GC |
TAZE685K010LLSD0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR09FC685KR vs TAZE685K010LLSD0845 |
T497E685K010CC631A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09FC685KR vs T497E685K010CC631A7640 |
T429E685K010RCTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | KEMET Corporation | CWR09FC685KR vs T429E685K010RCTLVL |
TAZE685K010LKST0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR09FC685KR vs TAZE685K010LKST0923 |
TAZE685K010LGMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR09FC685KR vs TAZE685K010LGMD0H00 |
T429E685K010BK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09FC685KR vs T429E685K010BK42527640 |
TAZE685K010LEMT0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR09FC685KR vs TAZE685K010LEMT0945 |
TAZE685K010LDST0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 2010, | Kyocera AVX Components | CWR09FC685KR vs TAZE685K010LDST0023 |
TAZE685K010CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09FC685KR vs TAZE685K010CSST0900 |