Part Details for CWR09HC336KBB\M100 by Kyocera AVX Components
Overview of CWR09HC336KBB\M100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for CWR09HC336KBB\M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR09HC336KBB\M100-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7114 | Buy Now |
DISTI #
CWR09HC336KBB\M100
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$5.4900 / $5.7100 | Buy Now |