Part Details for CWR09MC685KB\\TR13 by Kyocera AVX Components
Overview of CWR09MC685KB\\TR13 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09MC685KB\\TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09MC685KB\\TR13
|
Avnet Americas | Cap Tant Solid 6.8uF 35VDC H CASE 10% 7238-31 T/R - Custom Tape W/Leader (Alt: CWR09MC685KB\\TR13) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$17.1864 / $19.8648 | Buy Now |