Part Details for CWR26HB106JBFZ\\TR by Vishay Intertechnologies
Overview of CWR26HB106JBFZ\\TR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR26HB106JBFZ\\TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR26HB106JBFZ\\TR
|
Avnet Americas | Cap Tant Solid 10uF 15V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD 0.667 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: CWR26HB106JBFZ\\TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$26.6857 / $31.1333 | Buy Now |