Part Details for CWR26HB336KCFA\\PR by Vishay Intertechnologies
Overview of CWR26HB336KCFA\\PR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR26HB336KCFA\\PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR26HB336KCFA\\PR
|
Avnet Americas | Cap Tant Solid 33uF 15V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD 0.8 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: CWR26HB336KCFA\\PR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$32.9000 / $38.3833 | Buy Now |
DISTI #
CWR26HB336KCFA\\PR
|
Avnet Americas | Cap Tant Solid 33uF 15V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD 0.8 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: CWR26HB336KCFA\\PR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$32.9000 / $38.3833 | Buy Now |