Part Details for CWR26MC106KBHA\\TR by Vishay Intertechnologies
Overview of CWR26MC106KBHA\\TR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR26MC106KBHA\\TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR26MC106KBHA\\TR
|
Avnet Americas | Cap Tant Solid 10uF 35V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD 0.5 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: CWR26MC106KBHA\\TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$27.6857 / $32.3000 | Buy Now |
DISTI #
CWR26MC106KBHA\\TR
|
Avnet Americas | Cap Tant Solid 10uF 35V H CASE 10% (7.24 X 3.81 X 2.79mm) SMD 0.5 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: CWR26MC106KBHA\\TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$27.6857 / $32.3000 | Buy Now |