There are no models available for this part yet.
Overview of CWR29FB227KCHA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29FB227KCHA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CWR29FB227KCHA-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7842 | Buy Now | |
DISTI #
CWR29FB227KCHA
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 (Alt: CWR29FB227KCHA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$21.9041 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 30 Weeks | 0 |
|
$21.6000 | Buy Now |
CAD Models for CWR29FB227KCHA by Kyocera AVX Components
Part Data Attributes for CWR29FB227KCHA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2915
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
180 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.02 mA
|
Length
|
7.24 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
370 mA
|
Size Code
|
2915
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Width
|
3.81 mm
|
Alternate Parts for CWR29FB227KCHA
This table gives cross-reference parts and alternative options found for CWR29FB227KCHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29FB227KCHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227K010LWST0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR29FB227KCHA vs TAZH227K010LWST0724 |
T429H227K010TH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | CWR29FB227KCHA vs T429H227K010TH42527280 |
TAZH227K010LWSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR29FB227KCHA vs TAZH227K010LWSC0824 |
T429H227K010DK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29FB227KCHA vs T429H227K010DK7640 |
TAZH227K010CBLC9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR29FB227KCHA vs TAZH227K010CBLC9H00 |
TAZH227K010LSSDT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29FB227KCHA vs TAZH227K010LSSDT045 |
TAZH227K010LRSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR29FB227KCHA vs TAZH227K010LRSZ0723 |
T429H227K010AC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2915 | KEMET Corporation | CWR29FB227KCHA vs T429H227K010AC |
TAZH227K010LLMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR29FB227KCHA vs TAZH227K010LLMZ0745 |
TAZH227K010LKMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, 2915, | Kyocera AVX Components | CWR29FB227KCHA vs TAZH227K010LKMZ0H45 |