Part Details for CWR29HC106KCDB7505 by KEMET Corporation
Overview of CWR29HC106KCDB7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29HC106KCDB7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29HC106KCDB7505
|
Avnet Americas | Cap Tant Solid 10uF 15VDC D CASE 10% 3825-16 - Tape and Reel (Alt: CWR29HC106KCDB7505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |