Part Details for CWR29JC476KCHA\W by Kyocera AVX Components
Overview of CWR29JC476KCHA\W by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29JC476KCHA\W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CWR29JC476KCHA\W-ND
|
DigiKey | CAP TANT Min Qty: 28 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.0043 | Buy Now |
DISTI #
CWR29JC476KCHA\W
|
Avnet Americas | Cap Tant Solid 47uF 20VDC H CASE 10% 7238-31 Waffle Pack - Waffle Pack (Alt: CWR29JC476KCHA\W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$23.4496 | Buy Now |