Part Details for CWSB11AA1H by NKK Switches
Overview of CWSB11AA1H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWSB11AA1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8805
|
Newark | Switch, Rocker, Spst, 6A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:Cw Series Rohs Compliant: Yes |Nkk Switches CWSB11AA1H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.8200 | Buy Now |
DISTI #
360-2780-ND
|
DigiKey | SWITCH ROCKER SPST 6A 250V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
4 In Stock |
|
$2.4563 / $3.7800 | Buy Now |
DISTI #
633-CWSB11AA1H
|
Mouser Electronics | Rocker Switches SPST ON-OFF BLK 6A HORZNTL MARK RA PC RoHS: Compliant | 1 |
|
$2.4500 / $3.6200 | Buy Now |
DISTI #
70365377
|
RS | Switch, Rocker, SPST, ON-NONE-OFF, Non-Illum, Black, Horiz I/O Legend,6A,250VAC, R/A PC | NKK Switches CWSB11AA1H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 / $3.7800 | RFQ |
|
Future Electronics | MINIATURE ROCKER/SNAP-IN RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.4100 / $2.7500 | Buy Now |
DISTI #
CWSB11AA1H
|
TTI | Rocker Switches SPST ON-OFF BLK 6A HORZNTL MARK RA PC Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.4800 / $3.4600 | Buy Now |
DISTI #
CWSB11AA1H
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 6A/250VAC, black, none, Rcont max: 20mΩ Min Qty: 1 | 0 |
|
$2.4400 / $3.0900 | RFQ |