-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8812
|
Newark | Switch, Rocker, Spdt, 6A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:Cw Series Rohs Compliant: Yes |Nkk Switches CWSB21AA2H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$4.7800 / $6.3300 | Buy Now |
DISTI #
CWSB21AA2H-ND
|
DigiKey | SWITCH ROCKER DPST 6A 250V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
23 In Stock |
|
$4.0087 / $6.0500 | Buy Now |
DISTI #
633-CWSB21AA2H
|
Mouser Electronics | Rocker Switches DPST ON-OFF PC MNT RIGHT ANGLE RoHS: Compliant | 165 |
|
$4.0000 / $5.7400 | Buy Now |
DISTI #
70365383
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Non-Illum, Black, Vert I/O Legend,6A,250VAC, R/A PC | NKK Switches CWSB21AA2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 96 |
|
$4.3400 / $5.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$4.1100 | Buy Now |
DISTI #
CWSB21AA2H
|
TTI | Rocker Switches DPST ON-OFF PC MNT RIGHT ANGLE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.1700 / $5.6000 | Buy Now |
DISTI #
CWSB21AA2H
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 6A/250VAC, black, none, Rcont max: 20mΩ Min Qty: 1 | 0 |
|
$3.9000 / $4.8800 | RFQ |
|
Powell Electronics | MINIATURE POWER ROCKER Min Qty: 1 | 254 |
|
$5.1800 / $8,600.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy