Part Details for CWSB21CACF by NKK Switches
Overview of CWSB21CACF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWSB21CACF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X8814
|
Newark | Switch, Rocker, Dpst, 9A, 125Vac, Red, Switch Operation:On-None-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Cw Series, Contact Current Ac Max:9A Rohs Compliant: Yes |Nkk Switches CWSB21CACF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.7900 / $5.1200 | Buy Now |
DISTI #
360-1728-ND
|
DigiKey | SWITCH ROCKER DPST 9A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
275 In Stock |
|
$3.1058 / $4.8000 | Buy Now |
DISTI #
633-CWSB21CACF
|
Mouser Electronics | Rocker Switches DPST ON-NONE-OFF RED RoHS: Compliant | 499 |
|
$3.1000 / $4.5500 | Buy Now |
DISTI #
70191982
|
RS | Switch, Rocker, DPST, ON-NONE-OFF, Illum, Neon Red, No Legend, 9A, 125VAC, QC | NKK Switches CWSB21CACF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $4.5500 | RFQ |
|
Future Electronics | CWSB Series 6 A Mini DPST On-None-Off Red Vertical Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$3.2900 / $3.7800 | Buy Now |
DISTI #
CWSB21CACF
|
TTI | Rocker Switches DPST ON-NONE-OFF RED Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.1000 / $4.0000 | Buy Now |
DISTI #
CWSB21CACF
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 6A/250VAC, black, none, Rcont max: 20mΩ Min Qty: 1 | 0 |
|
$4.2500 / $5.3400 | RFQ |
|
Powell Electronics | NEON MINIATURE POWER ROCKER Min Qty: 1 | 404 |
|
$2.6100 / $3.9400 | Buy Now |
Part Details for CWSB21CACF
CWSB21CACF CAD Models
CWSB21CACF Part Data Attributes
|
CWSB21CACF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
CWSB21CACF
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH |